BU-65-9 | |
---|---|
DigiKey Part Number | 314-1400-ND |
Manufacturer | |
Manufacturer Product Number | BU-65-9 |
Description | GATOR CLIP STEEL INSULATED 30A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 A Insulated Alligator, Safety Test Clip Steel 0.750" (19.05mm) 3/4" 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Safety | |
Jaw Opening | 0.750" (19.05mm) 3/4" | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 30 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Insulation | Insulated | |
Color | White | |
Length | 3.230" (82.04mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | IEC 1010 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.37000 | ¥58.37 |
10 | ¥47.63300 | ¥476.33 |
100 | ¥45.39860 | ¥4,539.86 |
500 | ¥43.91046 | ¥21,955.23 |
1,000 | ¥43.10147 | ¥43,101.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/591/MFG_BU-65-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/169/443/MFG_BU-65-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/263/064/MFG_BU-65-6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/259/124/MFG_BU-65-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/282/467/BU-65-4_tmb.jpg)