Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 In Stock | 1 : ¥98.51000 Bulk | Bulk | Active | Kelvin | 0.310" (7.87mm) | - | 10 A | Silver | Nickel | Nylon | Insulated | Black | 1.625" (41.28mm) 1 5/8" | Screw | 1 Piece | - | |||
31 In Stock | 1 : ¥385.85000 Bulk | Bulk | Active | Kelvin | 0.500" (12.70mm) 1/2" | - | 10 A | Brass | Gold | - | Non-Insulated | Natural | 2.283" (58.00mm) | - | 1 Piece | - |