Power Supplies (Test, Bench)

Results: 8
Product Status
ActiveObsolete
Voltage - Output
0 ~ 150VDC0 ~ 60VDC
Current - Output
0 ~ 10A0 ~ 15A0 ~ 25A
Size / Dimension
13.960" L x 8.450" W x 3.470" H (354.58mm x 214.63mm x 88.14mm)17.520" L x 8.450" W x 3.470" H (445.01mm x 214.63mm x 88.14mm)
Features
Memory, Programmable, GPIB, RS232, and USB InterfaceMemory, Programmable, RS232 and USB Interface
Power (Watts)
200W360W600W
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
9202B
9202B
DC CONV 60V 15A 360W NO GPIB
B&K Precision
38
In Stock
1 : ¥9,523.37000
Box
Box
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 60VDC
0 ~ 15A
VFD
5 (2)
13.960" L x 8.450" W x 3.470" H (354.58mm x 214.63mm x 88.14mm)
Memory, Programmable, RS232 and USB Interface
360W
9205B
9205B
DC CONV 60V 25A 600W NO GIPB
B&K Precision
15
In Stock
1 : ¥14,859.83000
Box
Box
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 60VDC
0 ~ 25A
VFD
5 (2)
17.520" L x 8.450" W x 3.470" H (445.01mm x 214.63mm x 88.14mm)
Memory, Programmable, RS232 and USB Interface
600W
9206B
9206B
DC CONV 150V 10A 600W NO GPIB
B&K Precision
6
In Stock
1 : ¥16,830.18000
Box
Box
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 150VDC
0 ~ 10A
VFD
5 (2)
17.520" L x 8.450" W x 3.470" H (445.01mm x 214.63mm x 88.14mm)
Memory, Programmable, RS232 and USB Interface
600W
9201B
9201B
DC CONV 60V 10A 200W NO GPIB
B&K Precision
0
In Stock
Check Lead Time
1 : ¥7,511.97000
Box
Box
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 60VDC
0 ~ 10A
VFD
5 (2)
13.960" L x 8.450" W x 3.470" H (354.58mm x 214.63mm x 88.14mm)
Memory, Programmable, RS232 and USB Interface
200W
9201
9201
MLT-RNG 60V/10A/200W DC PS
B&K Precision
0
In Stock
Obsolete
Box
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 60VDC
0 ~ 10A
VFD
5 (2)
13.960" L x 8.450" W x 3.470" H (354.58mm x 214.63mm x 88.14mm)
Memory, Programmable, GPIB, RS232, and USB Interface
200W
9202
9202
MLT-RNG 60V/15A/360W DC PS
B&K Precision
0
In Stock
Obsolete
Box
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 60VDC
0 ~ 15A
VFD
5 (2)
13.960" L x 8.450" W x 3.470" H (354.58mm x 214.63mm x 88.14mm)
Memory, Programmable, GPIB, RS232, and USB Interface
360W
9205
9205
MLT-RNG 60V/25A/600W DC PS
B&K Precision
0
In Stock
Obsolete
Box
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 60VDC
0 ~ 25A
VFD
5 (2)
17.520" L x 8.450" W x 3.470" H (445.01mm x 214.63mm x 88.14mm)
Memory, Programmable, GPIB, RS232, and USB Interface
600W
9206
9206
MLT-RNG 150V/10A/600W DC PS
B&K Precision
0
In Stock
Obsolete
Box
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 150VDC
0 ~ 10A
VFD
5 (2)
17.520" L x 8.450" W x 3.470" H (445.01mm x 214.63mm x 88.14mm)
Memory, Programmable, GPIB, RS232, and USB Interface
600W
Showing
of 8

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.