9202 | |
---|---|
DigiKey Part Number | BK9202-ND |
Manufacturer | |
Manufacturer Product Number | 9202 |
Description | MLT-RNG 60V/15A/360W DC PS |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 15A Output 360W Features Memory, Programmable, GPIB, RS232, and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 15A | |
Display Type | VFD | |
Number of Characters | 5 (2) | |
Size / Dimension | 13.960" L x 8.450" W x 3.470" H (354.58mm x 214.63mm x 88.14mm) | |
Features | Memory, Programmable, GPIB, RS232, and USB Interface | |
Power (Watts) | 360W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 5mV; 0.1% + 15mA | |
Voltage Regulation - Line | 0.01% + 8mV | |
Voltage Regulation - Load | 0.01% + 8mV | |
Current Regulation - Line | 0.05% + 6mA | |
Current Regulation - Load | 0.05% + 6mA | |
Ripple | 15mV p-p | |
Weight | 17 lbs (7.7 kg) |