Power Supplies (Test, Bench)

Results: 9
Packaging
BoxBulk
Voltage - Supply
110VAC, 220VAC115VAC, 220VAC
Voltage - Output
0 ~ 20VDC0 ~ 30VDC0 ~ 32VDC0 ~ 60VDC0 ~ 72VDC
Current - Output
0 ~ 1.2A0 ~ 2.5A0 ~ 3A0 ~ 5A
Display Type
DigitalVFD
Size / Dimension
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)15.000" L x 8.270" W x 3.150" H (381.00mm x 210.06mm x 80.01mm)
Features
GPIB Port, ProgrammableProgrammableProgrammable, RS232 Port
Power (Watts)
96W100W150W-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
9124
9124
PWR SUP SNG OUTPUT PROG 72V 1.2A
B&K Precision
0
In Stock
1 : ¥6,690.99000
Box
Box
Obsolete
Bench (AC to DC)
115VAC, 220VAC
1
0 ~ 72VDC
0 ~ 1.2A
VFD
-
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)
Programmable, RS232 Port
-
BK9123A
9123A
POWER SPLY 0-30V 0-5A PROGAM
B&K Precision
0
In Stock
1 : ¥6,970.12000
Bulk
Bulk
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 30VDC
0 ~ 5A
VFD
-
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)
GPIB Port, Programmable
150W
BK9121A
9121A
PWR SUP SNG OUTPUT PROG 20V 5A
B&K Precision
0
In Stock
1 : ¥7,019.47000
Bulk
Bulk
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 20VDC
0 ~ 5A
VFD
-
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)
Programmable, RS232 Port
100W
BK9120A
9120A
PWR SUP SNG OUTPUT PROG 32V 3A
B&K Precision
0
In Stock
1 : ¥7,101.48000
Bulk
Bulk
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 32VDC
0 ~ 3A
VFD
-
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)
Programmable, RS232 Port
96W
BK9122A
9122A
POWER SPLY 0-60V 0-2.5A PROGRAM
B&K Precision
0
In Stock
1 : ¥7,306.81000
Bulk
Bulk
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 60VDC
0 ~ 2.5A
VFD
-
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)
Programmable, RS232 Port
150W
BK9120
9120
POWER SUPPLY 0-30V 0-3A PROGRAM
B&K Precision
0
In Stock
Obsolete
Box
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 30VDC
0 ~ 3A
Digital
-
15.000" L x 8.270" W x 3.150" H (381.00mm x 210.06mm x 80.01mm)
Programmable
100W
BK9121
9121
POWER SUPPLY 0-20V 0-5A PROGRAM
B&K Precision
0
In Stock
Obsolete
Box
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 20VDC
0 ~ 5A
Digital
-
15.000" L x 8.270" W x 3.150" H (381.00mm x 210.06mm x 80.01mm)
Programmable
100W
BK9122
9122
POWER SPLY 0-60V 0-2.5A PROGRAM
B&K Precision
0
In Stock
Obsolete
Box
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 60VDC
0 ~ 2.5A
Digital
-
15.000" L x 8.270" W x 3.150" H (381.00mm x 210.06mm x 80.01mm)
Programmable
100W
BK9123
9123
PWR SUP SNG OUTPUT PROG 30V 5A
B&K Precision
0
In Stock
Obsolete
Bulk
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 30VDC
0 ~ 5A
Digital
-
15.000" L x 8.270" W x 3.150" H (381.00mm x 210.06mm x 80.01mm)
Programmable
100W
Showing
of 9

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.