9123 | |
---|---|
DigiKey Part Number | BK9123-ND |
Manufacturer | |
Manufacturer Product Number | 9123 |
Description | PWR SUP SNG OUTPUT PROG 30V 5A |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 5A Output 100W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 5A | |
Display Type | Digital | |
Number of Characters | - | |
Size / Dimension | 15.000" L x 8.270" W x 3.150" H (381.00mm x 210.06mm x 80.01mm) | |
Features | Programmable | |
Power (Watts) | 100W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 5mV | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.01% + 250µA | |
Current Regulation - Load | 0.01% + 250µA | |
Ripple | 5mV p-p | |
Weight | 13 lbs (5.9 kg) |