Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,022 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.115" (2.92mm) | 0.306" (7.77mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
799 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.115" (2.92mm) | 0.306" (7.77mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.094" (2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
251 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.084" (2.13mm) | 0.275" (6.99mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.062" (1.57mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.46121 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.053" (1.35mm) | 0.244" (6.20mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.46121 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.053" (1.35mm) | 0.244" (6.20mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.46121 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.053" (1.35mm) | 0.244" (6.20mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.031" (0.79mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.47582 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.084" (2.13mm) | 0.275" (6.99mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.47582 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.084" (2.13mm) | 0.275" (6.99mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.47582 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.115" (2.92mm) | 0.306" (7.77mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.47582 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.084" (2.13mm) | 0.275" (6.99mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90699 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.053" (1.35mm) | 0.244" (6.20mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.031" (0.79mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90699 Bulk | Bulk | Active | Single End | Double | 0.191" (4.85mm) | 0.115" (2.92mm) | 0.306" (7.77mm) | Through Hole | Swage | 0.094" (2.39mm) | 0.050" (1.27mm) | 0.070" (1.78mm) | 0.046" (1.17mm) | 0.073" (1.85mm) | 0.094" (2.39mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated |