2355-2-00-44-00-00-07-0 | |
---|---|
DigiKey Part Number | 2355-200440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2355-2-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=4.85MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.191" (4.85mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.191" (4.85mm) | |
Length - Below Flange | 0.084" (2.13mm) | |
Length - Overall | 0.275" (6.99mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.050" (1.27mm) | |
Staking Side OD | 0.070" (1.78mm) | |
Staking Side ID | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.073" (1.85mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.98500 | ¥59.85 |
100 | ¥5.37230 | ¥537.23 |
1,000 | ¥3.90699 | ¥3,906.99 |
5,000 | ¥3.41864 | ¥17,093.20 |
10,000 | ¥3.24770 | ¥32,477.00 |