2355-1-00-80-00-00-07-0 | |
---|---|
DigiKey Part Number | 2355-1-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2355-1-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.191" (4.85mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.191" (4.85mm) | |
Length - Below Flange | 0.053" (1.35mm) | |
Length - Overall | 0.244" (6.20mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.050" (1.27mm) | |
Staking Side OD | 0.070" (1.78mm) | |
Staking Side ID | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.073" (1.85mm) | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.46121 | ¥3,461.21 |