3240043 | |
---|---|
DigiKey Part Number | 277-11139-ND |
Manufacturer | |
Manufacturer Product Number | 3240043 |
Description | CONN SPADE TERM 10-12AWG M5 YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow M5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M5 Stud | |
Width - Outer Edges | 0.354" (9.00mm) | |
Length - Overall | 1.051" (26.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.551" (14.00mm) | |
Tongue Inside Opening | 0.209" (5.31mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.82500 | ¥78.25 |
50 | ¥7.31500 | ¥365.75 |
100 | ¥6.72970 | ¥672.97 |
250 | ¥6.21784 | ¥1,554.46 |
500 | ¥5.92510 | ¥2,962.55 |
1,000 | ¥5.55943 | ¥5,559.43 |
2,500 | ¥5.07982 | ¥12,699.55 |