3240044 | |
---|---|
DigiKey Part Number | 277-11140-ND |
Manufacturer | |
Manufacturer Product Number | 3240044 |
Description | CONN SPADE TERM 10-12AWG M6 YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow M6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M6 Stud | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 1.193" (30.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.551" (14.00mm) | |
Tongue Inside Opening | 0.255" (6.48mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥9.17000 | ¥91.70 |
50 | ¥8.57100 | ¥428.55 |
100 | ¥7.88550 | ¥788.55 |
250 | ¥7.28540 | ¥1,821.35 |
500 | ¥6.94254 | ¥3,471.27 |
1,000 | ¥6.51407 | ¥6,514.07 |
2,500 | ¥5.95211 | ¥14,880.28 |