3240034 | |
---|---|
DigiKey Part Number | 277-11131-ND |
Manufacturer | |
Manufacturer Product Number | 3240034 |
Description | CONN SPADE TERM 16-20AWG M4 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red M4 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M4 Stud | |
Width - Outer Edges | 0.283" (7.20mm) | |
Length - Overall | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.413" (10.50mm) | |
Tongue Inside Opening | 0.169" (4.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.09200 | ¥60.92 |
50 | ¥5.92920 | ¥296.46 |
100 | ¥5.54160 | ¥554.16 |
250 | ¥5.09828 | ¥1,274.57 |
500 | ¥4.71046 | ¥2,355.23 |
1,000 | ¥4.48871 | ¥4,488.71 |
2,500 | ¥4.21166 | ¥10,529.15 |
5,000 | ¥3.84835 | ¥19,241.75 |