130625 | |
---|---|
DigiKey Part Number | A112033-ND |
Manufacturer | |
Manufacturer Product Number | 130625 |
Description | CONN SPADE TERM 10-12AWG M6 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow M6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M6 Stud | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.299" (33.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.437" (11.10mm) | |
Length - Termination | 0.606" (15.39mm) | |
Tongue Inside Opening | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥10.78120 | ¥269.53 |
50 | ¥10.67760 | ¥533.88 |
100 | ¥9.63670 | ¥963.67 |
250 | ¥9.32372 | ¥2,330.93 |
500 | ¥8.49042 | ¥4,245.21 |
1,000 | ¥7.60482 | ¥7,604.82 |
2,500 | ¥7.08398 | ¥17,709.95 |