0191410058

DigiKey Part Number
WM13784-ND
Manufacturer
Manufacturer Product Number
0191410058
Description
CONN SPADE TERM 14-16AWG #8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.564" (14.33mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.211" (5.36mm)
Length - Termination
0.165" (4.19mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥1.10000¥11.00
100¥0.79310¥79.31
1,000¥0.62091¥620.91
3,000¥0.56916¥1,707.48
Manufacturers Standard Package