0190990009

DigiKey Part Number
WM18315-ND
Manufacturer
Manufacturer Product Number
0190990009
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.810" (20.57mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.230" (5.84mm)
Length - Termination
0.405" (10.29mm)
Tongue Inside Opening
0.114" (2.90mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.24800¥12.48
100¥0.89490¥89.49
1,000¥0.70013¥700.13
3,000¥0.68481¥2,054.43
Manufacturers Standard Package