Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.144" (3.65mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.69200 | ¥169.20 |
1,000 | ¥1.41824 | ¥1,418.24 |