Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,025 In Stock | 1 : ¥3.62000 Bulk | - | Bulk | Active | Standard | M3 Stud | 0.224" (5.70mm) | 0.866" (22.00mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Tin | Copper | ||
5,545 In Stock | 1 : ¥8.95000 Bulk | - | Bulk | Active | Standard | M4 Stud | 0.323" (8.20mm) | 1.051" (26.70mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Tin | Copper | ||
3,483 In Stock | 1 : ¥6.40000 Bulk | - | Bulk | Active | Standard | M4 Stud | 0.283" (7.20mm) | 0.866" (22.00mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Tin | Copper | ||
431 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Standard | M6 Stud | 0.472" (12.00mm) | 1.193" (30.30mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Tin | Copper | |||
913 In Stock | 1 : ¥9.52000 Bulk | - | Bulk | Active | Standard | M8 Stud | 0.531" (13.49mm) | 1.051" (26.70mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Tin | Copper | ||
841 In Stock 250 Factory | 1 : ¥6.08000 Bulk | - | Bulk | Active | Standard | M5 Stud | 0.315" (8.00mm) | 0.886" (22.50mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Tin | Copper |