5580825 | |
---|---|
DigiKey Part Number | 732-4301-ND |
Manufacturer | |
Manufacturer Product Number | 5580825 |
Description | CONN RING CIRC 3AWG M8 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular Tubular (Battery Lugs) 3 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.630" (16.00mm) | |
Length - Overall | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
100 | ¥15.68070 | ¥1,568.07 |
500 | ¥14.12086 | ¥7,060.43 |
1,000 | ¥12.56108 | ¥12,561.08 |