Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,169 In Stock 90,000 Factory | 1 : ¥1.40000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.270" (6.86mm) | 0.611" (15.52mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | High Temperature | - | Steel | Nickel | |||
6,928 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Circular | 1 Stud | 0.031" (0.79mm) | 0.218" (5.54mm) | 0.449" (11.40mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin | |||
5,231 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥2.93307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.040" (1.02mm) | 0.375" (9.53mm) | 1.098" (27.89mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
1,662 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Circular | M3 Stud | 0.032" (0.81mm) | 0.230" (5.84mm) | 0.620" (15.75mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |