42752-2 | |
---|---|
DigiKey Part Number | A29883TR-ND - Tape & Reel (TR) A29883CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42752-2 |
Description | CONN RING OVAL 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42752-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.046" (26.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.180" (3.05mm ~ 4.57mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥2.11160 | ¥52.79 |
50 | ¥2.08520 | ¥104.26 |
100 | ¥1.92770 | ¥192.77 |
250 | ¥1.58448 | ¥396.12 |
500 | ¥1.49632 | ¥748.16 |
1,000 | ¥1.39066 | ¥1,390.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.08934 | ¥4,357.36 |