2-31890-1

DigiKey Part Number
A1061TR-ND - Tape & Reel (TR)
A1061CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-31890-1
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-31890-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.844" (21.44mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.55300¥25.53
25¥2.54480¥63.62
50¥2.49240¥124.62
100¥2.12950¥212.95
250¥1.91676¥479.19
500¥1.81036¥905.18
1,000¥1.58665¥1,586.65
2,500¥1.57603¥3,940.08
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.75789¥8,789.45
10,000¥1.66197¥16,619.70
15,000¥1.60843¥24,126.45
25,000¥1.54356¥38,589.00
35,000¥1.50237¥52,582.95
50,000¥1.45997¥72,998.50
Manufacturers Standard Package