Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,293 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Circular | - | - | 0.315" (8.00mm) | 1.300" (33.02mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated with Heat Shrink | - | Blue | Copper Alloy | Tin | |||
120 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Circular | - | - | 0.394" (10.00mm) | 1.340" (34.04mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated with Heat Shrink | - | Red | Copper Alloy | Tin |