952651-000 | |
---|---|
DigiKey Part Number | 952651-000-ND |
Manufacturer | |
Manufacturer Product Number | 952651-000 |
Description | CONN RING CIRC 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.394" (10.00mm) | |
Length - Overall | 1.340" (34.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.92200 | ¥79.22 |
25 | ¥7.59880 | ¥189.97 |
50 | ¥7.43800 | ¥371.90 |
100 | ¥7.11460 | ¥711.46 |
250 | ¥6.46768 | ¥1,616.92 |
500 | ¥5.82092 | ¥2,910.46 |
1,000 | ¥5.17415 | ¥5,174.15 |
2,500 | ¥4.68908 | ¥11,722.70 |