802789-000

DigiKey Part Number
802789-000-ND
Manufacturer
Manufacturer Product Number
802789-000
Description
CONN RING CIRC 18-22AWG CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
802789-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
0.551" (14.00mm)
Length - Overall
1.535" (38.99mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Red
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.00998¥32,039.92