123339-000 | |
---|---|
DigiKey Part Number | A145279-ND |
Manufacturer | |
Manufacturer Product Number | 123339-000 |
Description | CONN RING CIRC 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 1.300" (33.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.42700 | ¥54.27 |
25 | ¥5.20520 | ¥130.13 |
50 | ¥5.09500 | ¥254.75 |
100 | ¥4.87330 | ¥487.33 |
250 | ¥4.43000 | ¥1,107.50 |
500 | ¥3.98700 | ¥1,993.50 |
1,000 | ¥3.89966 | ¥3,899.66 |