Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,697 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Stacked | Female and Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.940" (23.88mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
2,606 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Stacked | Female and Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.860" (21.84mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
5,316 In Stock | 1 : ¥7.64000 Cut Tape (CT) 500 : ¥3.10200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stacked | Female and Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.940" (23.88mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
818 In Stock | 1 : ¥7.22000 Cut Tape (CT) 500 : ¥5.00830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Stacked | Female and Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.860" (21.84mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
59 In Stock | 1 : ¥7.47000 Cut Tape (CT) 500 : ¥5.14590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Stacked | Female and Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.860" (21.84mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
0 In Stock Check Lead Time | 3,000 : ¥3.21381 Bulk | Bulk | Active | Stacked | Female and Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.860" (21.84mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | Brazed Seam | Red | Brass | Tin | |||
0 In Stock Check Lead Time | 2,000 : ¥4.21643 Bulk | Bulk | Active | Stacked | Female and Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.940" (23.88mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin |