0190130025 | |
---|---|
DigiKey Part Number | WM18739-ND |
Manufacturer | |
Manufacturer Product Number | 0190130025 |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.138" (3.51mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.53300 | ¥55.33 |
100 | ¥4.30440 | ¥430.44 |
1,000 | ¥3.38211 | ¥3,382.11 |
3,000 | ¥3.07463 | ¥9,223.89 |