0190130030 | |
---|---|
DigiKey Part Number | WM6909TR-ND - Tape & Reel (TR) WM6909CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190130030 |
Description | CONN QC RCPT/TAB 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.159" (4.04mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.17400 | ¥61.74 |
100 | ¥5.14590 | ¥514.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.14590 | ¥2,572.95 |
1,000 | ¥4.11672 | ¥4,116.72 |
1,500 | ¥3.85949 | ¥5,789.24 |
2,500 | ¥3.73083 | ¥9,327.08 |
5,000 | ¥3.60217 | ¥18,010.85 |
12,500 | ¥3.34487 | ¥41,810.88 |