Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209,274 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.890" (22.61mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
2,915 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.870" (22.10mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | Butted Seam | Red | Brass | Tin | |||
2,397 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.950" (24.13mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | Butted Seam | Red | Copper | Tin | |||
500 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.930" (23.62mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | Butted Seam | Blue | Copper | Tin | |||
682 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.950" (24.13mm) | Crimp | 10-12 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | Butted Seam | Yellow | Brass | Tin |