280919-4 | |
---|---|
DigiKey Part Number | A123013TR-ND - Tape & Reel (TR) A123013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280919-4 |
Description | CONN QC RCPT 15-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280919-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.630" (16.00mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24800 | ¥12.48 |
25 | ¥1.16240 | ¥29.06 |
50 | ¥1.10180 | ¥55.09 |
100 | ¥1.04180 | ¥104.18 |
250 | ¥0.96976 | ¥242.44 |
500 | ¥0.91392 | ¥456.96 |
1,000 | ¥0.86605 | ¥866.05 |
2,500 | ¥0.80216 | ¥2,005.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.72634 | ¥5,810.72 |
16,000 | ¥0.63854 | ¥10,216.64 |
40,000 | ¥0.57070 | ¥22,828.00 |
56,000 | ¥0.49487 | ¥27,712.72 |