3544 | |
---|---|
DigiKey Part Number | 36-3544-ND |
Manufacturer | |
Manufacturer Product Number | 3544 |
Description | CONN QC RCPT 0.110 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.196" (4.98mm) | |
Length - Overall | 0.440" (11.18mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
25 | ¥1.68800 | ¥42.20 |
100 | ¥1.28070 | ¥128.07 |
250 | ¥1.13132 | ¥282.83 |
500 | ¥1.02950 | ¥514.75 |
1,000 | ¥0.86301 | ¥863.01 |