63968-1 | |
---|---|
DigiKey Part Number | A100800TR-ND - Tape & Reel (TR) A100800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63968-1 |
Description | CONN QC RCPT 0.205/0.250 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63968-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm), 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.480" (12.19mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.86400 | ¥18.64 |
25 | ¥1.85560 | ¥46.39 |
50 | ¥1.83400 | ¥91.70 |
100 | ¥1.69450 | ¥169.45 |
250 | ¥1.39272 | ¥348.18 |
500 | ¥1.31538 | ¥657.69 |
1,000 | ¥1.22244 | ¥1,222.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥1.18380 | ¥3,314.64 |
5,600 | ¥1.08321 | ¥6,065.98 |
14,000 | ¥0.95941 | ¥13,431.74 |
28,000 | ¥0.95757 | ¥26,811.96 |