6102TR | |
---|---|
DigiKey Part Number | 36-6102TR-ND - Tape & Reel (TR) 36-6102CT-ND - Cut Tape (CT) 36-6102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6102TR |
Description | SMT EDGE CONNECTOR, FEMALE ON T& |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047" (1.19mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6102TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.047" (1.19mm) | |
Tab Thickness | 0.012" (0.30mm) | |
Tab Length | - | |
Length - Overall | 0.151" (3.84mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Surface Mount | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.30800 | ¥83.08 |
25 | ¥7.81920 | ¥195.48 |
50 | ¥7.49400 | ¥374.70 |
100 | ¥7.16720 | ¥716.72 |
250 | ¥6.51564 | ¥1,628.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.86426 | ¥2,932.13 |
1,000 | ¥5.21265 | ¥5,212.65 |
1,500 | ¥4.88686 | ¥7,330.29 |
2,500 | ¥4.72396 | ¥11,809.90 |
5,000 | ¥4.56104 | ¥22,805.20 |
12,500 | ¥4.23525 | ¥52,940.62 |
25,000 | ¥4.03204 | ¥100,801.00 |