PC Pin, Single Post Connectors

Results: 5
Contact Finish
GoldTinTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)50.0µin (1.27µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
10,020
In Stock
1 : ¥11.99000
Bulk
Bulk
Active
PC Pin
Wire
0.064" (1.63mm) Square
0.080" (2.03mm) Dia
0.120" (3.05mm)
0.380" (9.65mm)
0.560" (14.22mm)
0.125" (3.18mm)
0.087" (2.21mm)
Through Hole
Press-Fit, Square
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
989
In Stock
1 : ¥9.44000
Bulk
Bulk
Active
PC Pin
Wire
0.064" (1.63mm) Square
0.080" (2.03mm) Dia
0.120" (3.05mm)
0.380" (9.65mm)
0.560" (14.22mm)
0.125" (3.18mm)
0.087" (2.21mm)
Through Hole
Press-Fit, Square
Non-Insulated
-
Brass Alloy
Tin
200.0µin (5.08µm)
999
In Stock
1 : ¥23.56000
Bulk
Bulk
Active
PC Pin
Wire
0.064" (1.63mm) Square
0.080" (2.03mm) Dia
0.120" (3.05mm)
0.380" (9.65mm)
0.560" (14.22mm)
0.125" (3.18mm)
0.087" (2.21mm)
Through Hole
Press-Fit, Square
Non-Insulated
-
Brass Alloy
Gold
50.0µin (1.27µm)
0
In Stock
Check Lead Time
1,000 : ¥5.21903
Bulk
Bulk
Active
PC Pin
Wire
0.064" (1.63mm) Square
0.080" (2.03mm) Dia
0.120" (3.05mm)
0.380" (9.65mm)
0.560" (14.22mm)
0.125" (3.18mm)
0.087" (2.21mm)
Through Hole
Press-Fit, Square
Non-Insulated
-
Brass Alloy
Tin-Lead
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ¥8.56194
Bulk
Bulk
Active
PC Pin
Wire
0.064" (1.63mm) Square
0.080" (2.03mm) Dia
0.120" (3.05mm)
0.380" (9.65mm)
0.560" (14.22mm)
0.125" (3.18mm)
0.087" (2.21mm)
Through Hole
Press-Fit, Square
Non-Insulated
-
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 5

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.