8952-0-05-80-00-00-03-0 | |
---|---|
DigiKey Part Number | 8952-0-05-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8952-0-05-80-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.064" (1.63mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.064" (1.63mm) Square | |
Pin Size - Below Flange | 0.080" (2.03mm) Dia | |
Length - Above Flange | 0.120" (3.05mm) | |
Length - Below Flange | 0.380" (9.65mm) | |
Length - Overall | 0.560" (14.22mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.087" (2.21mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Square | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.98800 | ¥79.88 |
100 | ¥7.17590 | ¥717.59 |
1,000 | ¥5.21903 | ¥5,219.03 |
5,000 | ¥4.56669 | ¥22,833.45 |
10,000 | ¥4.33835 | ¥43,383.50 |