1944-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED1358-ND |
Manufacturer | |
Manufacturer Product Number | 1944-0-00-15-00-00-03-0 |
Description | TARGET PIN SMT FLAT FACE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.067" (1.70mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1944-0-00-15-00-00-03-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.067" (1.70mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.100" (2.54mm) | |
Length - Below Flange | - | |
Length - Overall | 0.120" (3.05mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.110" (2.79mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.62600 | ¥16.26 |
25 | ¥1.44480 | ¥36.12 |
50 | ¥1.34960 | ¥67.48 |
100 | ¥1.25280 | ¥125.28 |
250 | ¥1.10800 | ¥277.00 |
500 | ¥1.05988 | ¥529.94 |
1,000 | ¥0.86720 | ¥867.20 |
2,500 | ¥0.79491 | ¥1,987.28 |