PC Pin, Single Post Connectors

Results: 6
Manufacturer
Keystone ElectronicsMill-Max Manufacturing Corp.
Series
-312852475421
Pin Size - Above Flange
0.017" (0.43mm) Dia0.020" (0.51mm) Dia0.031" (0.79mm) Dia
Pin Size - Below Flange
0.019" (0.48mm) Dia0.020" (0.51mm) Dia0.031" (0.79mm) Dia
Length - Above Flange
0.157" (3.99mm)0.250" (6.35mm)0.425" (10.80mm)0.450" (11.43mm)0.525" (13.34mm)0.930" (23.62mm)
Length - Overall
0.273" (6.93mm)0.370" (9.40mm)0.545" (13.84mm)0.560" (14.22mm)0.645" (16.38mm)1.050" (26.67mm)
Flange Diameter
0.040" (1.02mm)0.045" (1.14mm)0.046" (1.17mm)0.058" (1.47mm)
Mounting Hole Diameter
0.024" (0.61mm)0.035" (0.89mm)-
Board Thickness
0.093" (2.36mm)-
Contact Material
BrassBrass Alloy
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
45,169
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
0.250" (6.35mm)
0.100" (2.54mm)
0.370" (9.40mm)
0.046" (1.17mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
1999-3
1999-3
CONN PC PIN CIRC 0.020DIA GOLD
Keystone Electronics
6,472
In Stock
12,000
Factory
1 : ¥3.94000
Bulk
-
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
0.425" (10.80mm)
0.100" (2.54mm)
0.545" (13.84mm)
0.045" (1.14mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
0.093" (2.36mm)
Brass
Gold
10.0µin (0.25µm)
7,291
In Stock
1 : ¥1.48000
Bulk
Bulk
Active
PC Pin
Single End
0.017" (0.43mm) Dia
0.019" (0.48mm) Dia
0.157" (3.99mm)
0.100" (2.54mm)
0.273" (6.93mm)
0.040" (1.02mm)
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
3,269
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
PC Pin
Single End
0.031" (0.79mm) Dia
0.031" (0.79mm) Dia
0.450" (11.43mm)
0.100" (2.54mm)
0.560" (14.22mm)
0.058" (1.47mm)
0.035" (0.89mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
10,816
In Stock
1 : ¥3.86000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
0.930" (23.62mm)
0.100" (2.54mm)
1.050" (26.67mm)
0.046" (1.17mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
3,732
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
0.525" (13.34mm)
0.100" (2.54mm)
0.645" (16.38mm)
0.046" (1.17mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 6

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.