3102-2-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | ED11458-ND |
Manufacturer | |
Manufacturer Product Number | 3102-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.290" (7.37mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.90300 | ¥59.03 |
25 | ¥5.66480 | ¥141.62 |
50 | ¥5.54320 | ¥277.16 |
100 | ¥5.30270 | ¥530.27 |
250 | ¥4.82080 | ¥1,205.20 |
500 | ¥4.33888 | ¥2,169.44 |
1,000 | ¥3.85672 | ¥3,856.72 |
3,000 | ¥3.49516 | ¥10,485.48 |