0387-0-15-15-07-27-04-0 | |
---|---|
DigiKey Part Number | ED1257-ND |
Manufacturer | |
Manufacturer Product Number | 0387-0-15-15-07-27-04-0 |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.565" (14.35mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | 0.147" (3.73mm) | |
Tail Diameter | 0.060" (1.52mm) | |
Socket Depth | 0.375" (9.53mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.64300 | ¥126.43 |
25 | ¥12.10440 | ¥302.61 |
50 | ¥11.83520 | ¥591.76 |
100 | ¥11.29750 | ¥1,129.75 |
250 | ¥10.22152 | ¥2,555.38 |
500 | ¥9.41468 | ¥4,707.34 |
1,000 | ¥8.06966 | ¥8,069.66 |
3,000 | ¥7.53170 | ¥22,595.10 |