3231-2-00-34-00-00-08-0 | |
---|---|
DigiKey Part Number | ED11424-ND |
Manufacturer | |
Manufacturer Product Number | 3231-2-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.375" (9.53mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.494" (12.55mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.44400 | ¥214.44 |
25 | ¥20.31120 | ¥507.78 |
50 | ¥19.83820 | ¥991.91 |
100 | ¥18.89400 | ¥1,889.40 |
250 | ¥16.53224 | ¥4,133.06 |
500 | ¥16.05986 | ¥8,029.93 |
1,000 | ¥13.69806 | ¥13,698.06 |
3,000 | ¥12.75341 | ¥38,260.23 |