0394-0-15-15-07-27-10-0 | |
---|---|
DigiKey Part Number | ED1273-ND |
Manufacturer | |
Manufacturer Product Number | 0394-0-15-15-07-27-10-0 |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.400" (10.16mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.120" (3.05mm) | |
Flange Diameter | 0.143" (3.63mm) | |
Tail Diameter | - | |
Socket Depth | 0.357" (9.07mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.09800 | ¥100.98 |
25 | ¥9.67120 | ¥241.78 |
50 | ¥9.45600 | ¥472.80 |
100 | ¥9.02670 | ¥902.67 |
250 | ¥8.16712 | ¥2,041.78 |
500 | ¥7.52248 | ¥3,761.24 |
1,000 | ¥6.44782 | ¥6,447.82 |
3,000 | ¥6.01792 | ¥18,053.76 |