PC Pin Receptacles, Socket Connectors

Results: 9
Series
0552066006670677070785799407
Tail Type
No TailStandard Tail
Length - Overall
0.136" (3.45mm)0.161" (4.09mm)0.200" (5.08mm)0.234" (5.94mm)0.236" (6.00mm)0.248" (6.30mm)0.295" (7.49mm)
Accepts Pin Diameter
0.015" ~ 0.020" (0.38mm ~ 0.51mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Pin Hole Diameter
0.031" (0.79mm)0.043" (1.09mm)
Mounting Hole Diameter
0.040" (1.02mm)0.051" (1.30mm)0.057" (1.45mm)
Flange Diameter
0.055" (1.40mm)0.063" (1.60mm)0.068" (1.73mm)0.072" (1.83mm)
Socket Depth
0.127" (3.23mm)0.136" (3.45mm)0.142" (3.61mm)0.180" (4.57mm)0.195" (4.95mm)0.200" (5.08mm)0.205" (5.21mm)
Contact Finish
GoldTin
Contact Finish Thickness
30.0µin (0.76µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
54,691
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
No Tail
Solder
0.136" (3.45mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.136" (3.45mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
29,752
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Standard Tail
Solder
0.236" (6.00mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.127" (3.23mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
22,879
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
No Tail
Solder
0.161" (4.09mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.057" (1.45mm)
0.072" (1.83mm)
-
0.142" (3.61mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
29,883
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
No Tail
Solder
0.248" (6.30mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.051" (1.30mm)
0.063" (1.60mm)
-
0.205" (5.21mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
20,673
In Stock
1 : ¥9.69000
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
5,335
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
No Tail
Solder
0.200" (5.08mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.051" (1.30mm)
0.068" (1.73mm)
-
0.180" (4.57mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
31,082
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
2,125
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
No Tail
Solder
0.200" (5.08mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.043" (1.09mm)
0.051" (1.30mm)
0.068" (1.73mm)
-
0.200" (5.08mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ¥5.27496
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
Showing
of 9

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.