8579-1-15-01-11-27-10-0 | |
---|---|
DigiKey Part Number | 8579-1-15-01-11-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 8579-1-15-01-11-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.295" (7.49mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.20200 | ¥82.02 |
25 | ¥7.86480 | ¥196.62 |
50 | ¥7.69920 | ¥384.96 |
100 | ¥7.36420 | ¥736.42 |
250 | ¥6.69492 | ¥1,673.73 |
500 | ¥6.02534 | ¥3,012.67 |
1,000 | ¥5.35591 | ¥5,355.91 |
3,000 | ¥4.85380 | ¥14,561.40 |