PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,861 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | No Tail | Solder | 0.120" (3.05mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.091" (2.31mm) | - | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
25,084 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | - | 0.043" (1.09mm) | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | 0.057" (1.45mm) | - | 0.124" (3.15mm) | Beryllium Copper | Gold | 3.94µin (0.10µm) | ||
8,671 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | No Tail | Solder | 0.206" (5.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.075" (1.91mm) | 0.091" (2.31mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
35,676 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | No Tail | Solder | 0.221" (5.61mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.075" (1.91mm) | 0.090" (2.29mm) | - | 0.221" (5.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
22,634 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | No Tail | Solder | 0.306" (7.77mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.159" (4.04mm) | 0.187" (4.75mm) | - | 0.306" (7.77mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
5,491 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | No Tail | Solder | 0.200" (5.08mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.180" (4.57mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
66,428 In Stock | 1 : ¥2.22000 Cut Tape (CT) 900 : ¥1.11982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip | Surface Mount - Bottom Entry | 0.170" (4.32mm) | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | - | 0.150" (3.81mm) | - | - | 0.137" (3.48mm) | Phosphor Bronze | Tin | 160.0µin (4.06µm) | |||
3,338 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | No Tail | Solder | 0.206" (5.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.075" (1.91mm) | 0.091" (2.31mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,507 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | No Tail | Solder | 0.140" (3.56mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.059" (1.51mm) | 0.071" (1.80mm) | 0.085" (2.16mm) | - | 0.110" (2.79mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
1,817 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | No Tail | Solder | 0.270" (6.86mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.075" (1.91mm) | 0.091" (2.31mm) | - | 0.241" (6.12mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
1,545 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | No Tail | Press-Fit, Hex | 0.206" (5.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.078" (1.98mm) | 0.090" (2.29mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |