PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,507 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | No Tail | Solder | 0.140" (3.56mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.059" (1.51mm) | 0.071" (1.80mm) | 0.085" (2.16mm) | - | 0.110" (2.79mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : ¥11.58000 Bulk | Bulk | Active | No Tail | Solder | 0.140" (3.56mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.059" (1.51mm) | 0.067" (1.70mm) | 0.085" (2.16mm) | - | 0.110" (2.79mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |