PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,191 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | No Tail | Solder | 0.150" (3.81mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.127" (3.23mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
15,657 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Standard Tail | Solder | 0.586" (14.88mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,371 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.024" (0.61mm) | 0.185" (4.70mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
135,010 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | No Tail | Solder | 0.353" (8.97mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.074" (1.88mm) | 0.090" (2.29mm) | - | 0.323" (8.20mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥10.75000 Bulk | Bulk | Active | No Tail | Press-Fit, Knurled | 0.210" (5.33mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.131" (3.33mm) | 0.172" (4.37mm) | - | 0.210" (5.33mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.77366 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.024" (0.61mm) | 0.185" (4.70mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥10.03731 Bulk | Bulk | Active | Turret | Swage | 0.392" (9.96mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.094" (2.39mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |