PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,678 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | No Tail | Solder | 0.309" (7.85mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.159" (4.04mm) | 0.189" (4.80mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
5,335 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | No Tail | Solder | 0.200" (5.08mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.180" (4.57mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
30,116 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | No Tail | Solder | 0.105" (2.67mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.060" (1.52mm) | 0.077" (1.96mm) | - | 0.105" (2.67mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,769 In Stock 3,700 Factory | 1 : ¥9.36000 Bulk | - | Bulk | Active | No Tail | Solder | 0.236" (6.00mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | - | 0.089" (2.26mm) | 0.126" (3.20mm) | - | 0.236" (5.99mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | ||
1,754 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | No Tail | Solder | 0.400" (10.16mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.120" (3.05mm) | 0.143" (3.63mm) | - | 0.357" (9.07mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
526 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Standard Tail | Stackable | 1.000" (25.40mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.157" (3.99mm) | 0.080" (2.03mm) | 0.480" (12.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
909 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | Crimp | Solder | 0.690" (17.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
945 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | No Tail | Solder | 0.400" (10.16mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.120" (3.05mm) | 0.143" (3.63mm) | - | 0.357" (9.07mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
420 In Stock | 1 : ¥19.05000 Bulk | Bulk | Active | No Tail | Solder | 0.400" (10.16mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.120" (3.05mm) | 0.143" (3.63mm) | - | 0.357" (9.07mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |