PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,183 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | No Tail | Swage | 0.324" (8.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,607 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | Crimp | Solder | 0.518" (13.16mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | - | 0.093" (2.36mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,008 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | No Tail | Crimp | 0.505" (12.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | - | 0.089" (2.26mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,353 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | No Tail | Crimp | 0.641" (16.28mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | - | 0.090" (2.29mm) | - | 0.266" (6.76mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
4,490 In Stock | 1 : ¥40.64000 Bulk | Bulk | Active | No Tail | Crimp | 0.530" (13.46mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | - | 0.102" (2.59mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
567 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | No Tail | Crimp | 0.450" (11.43mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | - | 0.090" (2.29mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |