329317 | |
---|---|
DigiKey Part Number | 329317-ND |
Manufacturer | |
Manufacturer Product Number | 329317 |
Description | CONN SPLICE 22-24 AWG LANCELOK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 22-24 AWG Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.140" (3.56mm) | |
Wire Gauge | 22-24 AWG | |
Length - Overall | 0.870" (22.10mm) | |
Length - Barrel | 0.250" (6.35mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Gold | |
Color | Yellow | |
Insulation Diameter | 0.040" ~ 0.080" (1.02mm ~ 2.03mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.10311 | ¥18,103.11 |