Wire to Board

Results: 9
Manufacturer
On Shore Technology Inc.Phoenix Contact
Series
COMBICON PTOSTVN
Positions Per Level
23567891020
Pitch
0.100" (2.54mm)0.138" (3.50mm)0.197" (5.00mm)
Current
6 A10 A18 A
Voltage
150 V300 V
Wire Gauge
12-26 AWG16-26 AWG18-30 AWG
Wire Termination
ScrewScrew - Rising Cage Clamp
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
PT 1935 SERIES
1935161
TERM BLK 2POS SIDE ENTRY 5MM PCB
Phoenix Contact
147,989
In Stock
260,750
Factory
1 : ¥4.10000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1935174
1935174
TERM BLK 3POS SIDE ENTRY 5MM PCB
Phoenix Contact
55,286
In Stock
6,250
Factory
1 : ¥5.66000
Bulk
Bulk
Active
1
3
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1935190
1935190
TERM BLK 5POS SIDE ENTRY 5MM PCB
Phoenix Contact
11,440
In Stock
1 : ¥9.61000
Bulk
Bulk
Active
1
5
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1935200
1935200
TERM BLK 6POS SIDE ENTRY 5MM PCB
Phoenix Contact
8,425
In Stock
1 : ¥11.66000
Bulk
Bulk
Active
1
6
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1935226
1935226
TERM BLK 8POS SIDE ENTRY 5MM PCB
Phoenix Contact
8,423
In Stock
225,000
Factory
1 : ¥15.19000
Bulk
Bulk
Active
1
8
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
OSTVN10A150
OSTVN10A150
TERM BLK 10P SIDE ENT 2.54MM PCB
On Shore Technology Inc.
1,218
In Stock
1 : ¥25.70000
Bulk
Bulk
Active
1
10
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
1935213
1935213
TERM BLK 7POS SIDE ENTRY 5MM PCB
Phoenix Contact
778
In Stock
1 : ¥13.30000
Bulk
Bulk
Active
1
7
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1935239
1935239
TERM BLK 9POS SIDE ENTRY 5MM PCB
Phoenix Contact
743
In Stock
1 : ¥16.99000
Bulk
Bulk
Active
1
9
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1709678
1709678
TERM BLK 20P SIDE ENT 3.5MM PCB
Phoenix Contact
293
In Stock
1 : ¥35.14000
Bulk
Bulk
Active
1
20
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
Showing
of 9

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.